Infineon CY62167ELL-45ZXIT

CY62167E Series 16 Mb (1M x 16 / 2M x 8) 4.5 - 5.5 V 45 ns Static RAM TSOP-48
$ 13.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62167ELL-45ZXIT.

IHS

Datasheet17 pages24 years ago

_legacy Avnet

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.41%

CAD Models

Download Infineon CY62167ELL-45ZXIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 45ns Automotive 48-Pin TSOP-I Tray
CY62167EV30 Series 16 Mb (1M x 16/2M x 8) 2.2 - 3.6 V 45 ns Static RAM -TSOP-48
SRAM Chip Async Single 3V 16M-Bit 2M/1M x 8/16-Bit 45ns 48-Pin TSOP-I T/R
IC SRAM 16MBIT PAR 52TSOP II / SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 52-TSOP II
Alliance MemoryAS7C316098A-10TINTR
SRAM Chip Async Single 3.3V 16M-Bit 1M x 16 10ns 48-Pin TSOP-I T/R
Alliance MemoryAS7C316096A-10TINTR
SRAM Chip Async Single 3.3V 16M-Bit 2M x 8 10ns 48-Pin TSOP-I T/R

Descriptions

Descriptions of Infineon CY62167ELL-45ZXIT provided by its distributors.

CY62167E Series 16 Mb (1M x 16 / 2M x 8) 4.5 - 5.5 V 45 ns Static RAM TSOP-48
SRAM Chip Async Single 5V 16M-Bit 2M/1M x 8/16-Bit 45ns 48-Pin TSOP-I T/R
e3 Surface Mount CY62167 Tape & Reel (TR) ic memory 45ns 0.5mm 30mA 16Mb
SRAM, ASYNCHRONOUS, 16MBIT, TSOP-48;
IC SRAM 16MBIT PARALLEL 48TSOP I
Standard SRAM, 1MX16, 45ns, CMOS, PDSO48
Static Random Access Memory (SRAM)
SRAM 16Mb 1M x16 Low Power SRAM
Asynchronous SRAM, SOP-48, RoHS
Cypress Semiconductor SCT
Sram, 16Mbit, 4.5V To 5.5V, Tsop-48; Sram Type:Asynchronous Sram; Memory Configuration:2M X 8Bit/1M X 16Bit; Ic Case/Package:Tsop; No. Of Pins:48Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Supply Voltage Nom:5V Rohs Compliant: Yes |Infineon Technologies CY62167ELL-45ZXIT

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62167ELL-45ZXIT_
  • CY62167ELL45ZXIT
  • CY62167ELL45ZXIT_
  • SP005638741