Infineon CY62146ESL-45ZSXI

CY62146ESL Series 4 Mb (256 K x 16) 45 ns SMT Static RAM - TSOP-44
$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62146ESL-45ZSXI.

IHS

Datasheet18 pages5 years ago

element14 APAC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.18%

Supply Chain

Export Control Classification Number (ECCN) Code(B.2.A.)
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CY62147EV30 Series 4 Mb (256 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44
CY62146EV30 Series 4 Mb (256 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44
CY62146EV30 Series 4 Mbit (256 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44
Alliance MemoryAS6C4016-55ZIN
AS6C4016 Series 4-Mbit (256 K x 16) 3 V 55 ns CMOS Static RAM - TSOP 11-44
SRAM Chip Async Single 5V 4M-Bit 256K x 16 45ns 44-Pin TSOP-II
IC SRAM 4M PARALLEL 44TSOP2 / 256K x 16 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC SRAM

Descriptions

Descriptions of Infineon CY62146ESL-45ZSXI provided by its distributors.

CY62146ESL Series 4 Mb (256 K x 16) 45 ns SMT Static RAM - TSOP-44
SRAM Chip Async Single 2.5V/3.3V/5V 4M-bit 256K x 16 45ns 44-Pin TSOP-II Tray
4-Mbit (256K X 16) Static RAM Standard SRAM, 256KX16, 45ns, CMOS, PDSO44
Sram, 4Mbit, 4.5V To 5.5V, Tsop-Ii-44; Sram Type:Asynchronous Sram; Memory Configuration:256K X 16Bit; Ic Case/Package:Tsop-Ii; No. Of Pins:44Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Supply Voltage Nom:5V Rohs Compliant: Yes |Cypress Infineon Technologies CY62146ESL-45ZSXI

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62146ESL45ZSXI
  • SP005644431