Infineon CY62137FV18LL-55BVXI

CY62137FV18 Series 2 Mb (128 K x 16) 1.65 - 2.25 V 55 ns Static RAM - VFBGA-48
$ 1.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62137FV18LL-55BVXI.

IHS

Datasheet16 pages14 years ago

element14 APAC

Future Electronics

iiiC

Verical

Inventory History

3 month trend:
+140%

CAD Models

Download Infineon CY62137FV18LL-55BVXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

128K x 16 LOW VOLTAGE ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 2M PARALLEL 48MINIBGA
SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 55ns 48-Pin Mini-BGA
Alliance MemoryAS6C2016-55BIN
SRAM Chip Async Single 3V 2M-Bit 128K x 16 55ns 48-Pin TFBGA
SRAM Chip Async Single 3.3V 2M-bit 128K x 16 55ns Automotive 48-Pin Mini-BGA
CY62136EV30 Series 2 Mb (128 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48
CY62137EV30 Series 2 Mb (128 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48

Descriptions

Descriptions of Infineon CY62137FV18LL-55BVXI provided by its distributors.

CY62137FV18 Series 2 Mb (128 K x 16) 1.65 - 2.25 V 55 ns Static RAM - VFBGA-48
SRAM Chip Async Single 1.8V 2M-bit 128K x 16 55ns 48-Pin VFBGA Tray
2Mb £¨128K x 16£© 128 k x 16 1.65V 18mA 2.25V Parallel BGA
Tray/Micropower Srams |Cypress Infineon Technologies CY62137FV18LL-55BVXI
e1 Surface Mount CY62137 Tray ic memory 18MHz 55ns 8mm 18mA
Standard SRAM, 128KX16, 55ns, CMOS, PBGA48
128K X 16 STANDARD SRAM 55 ns PBGA48
SRAM, 2MBIT, 128K X 16BIT, 55NS, VFBGA48
Asynchronous SRAM, BGA-48, RoHS
Cypress Semiconductor SCT
IC SRAM 2MBIT PARALLEL 48VFBGA
SRAM 2Mb 1.8V 55ns 128K x 16 LP SRAM
SRAM, 2MBIT, 128K X 16BIT, 55NS, VFBGA48; Memory Size:2Mbit; SRAM Memory Configuration:128K x 16bit; Supply Voltage Range:1.65V to 2.25V; Memory Case Style:VFBGA; No. of Pins:48Pins; Access Time:55ns; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62137FV18LL55BVXI
  • SP005644373