Infineon CY62128ELL-45SXIT

CY62128E Series 1 Mb (128 K × 8) 5.5 V 45 ns SMT Static RAM - SOIC-32
$ 2.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62128ELL-45SXIT.

element14 APAC

Datasheet20 pages24 years ago
Datasheet20 pages24 years ago

Farnell

_legacy Avnet

Future Electronics

iiiC

Inventory History

3 month trend:
-0.66%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CY7C1009D Series 1 Mb (128 K x 8) 5 V 10 ns Static RAM - SOIC-32
CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - SOIC-32
CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - SOIC-32
3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
SRAM Chip Async Single 2.5V/3.3V 1M-Bit 128K x 8 10ns 32-Pin TSOP-II
3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout

Descriptions

Descriptions of Infineon CY62128ELL-45SXIT provided by its distributors.

CY62128E Series 1 Mb (128 K × 8) 5.5 V 45 ns SMT Static RAM - SOIC-32
1Mb £¨128K x 8£© 128 k x 8 4.5V 16mA 5.5V 200MHz Parallel 16bit SOIC-32 , 2.82mm
1-MBIT (128 K X 8) STATIC RAM Standard SRAM, 128KX8, 45ns, CMOS, PDSO32
Sram, 1Mbit, 4.5V To 5.5V, Soic-32; Sram Type:Asynchronous Sram; Memory Configuration:128K X 8Bit; Ic Case/Package:Soic; No. Of Pins:32Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Supply Voltage Nom:5V; Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies CY62128ELL-45SXIT

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62128ELL-45SXI-T
  • CY62128ELL-45SXIT_
  • CY62128ELL45SXIT
  • CY62128ELL45SXIT_
  • SP005641775