Infineon CY23EP05SXC-1H

Zero Delay PLL Clock Buffer Single 10MHz to 220MHz 8-Pin SOIC
$ 12.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY23EP05SXC-1H.

IHS

Datasheet19 pages23 years ago

Upverter

element14 APAC

Newark

Verical

Inventory History

3 month trend:
-15.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-03-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

InfineonCY2300SXC
PLL Based Clock Driver, 2300 Series, 3 True Output(s), 1 Inverted Output(s), PDSO8
InfineonCY2303SXC
PLL Based Clock Driver, 2303 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
InfineonCY2303SXCT
PLL Based Clock Driver, 2303 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8

Descriptions

Descriptions of Infineon CY23EP05SXC-1H provided by its distributors.

Zero Delay PLL Clock Buffer Single 10MHz to 220MHz 8-Pin SOIC
Pll Based Clock Driver, 23Ep Series, 4 True Output(S), 0 Inverted Output(S), Pdso8 |Cypress Infineon Technologies CY23EP05SXC-1H
Clock Buffer, Zero Delay, 10 MHz to 220 MHz, 5 Outputs, 3 V to 3.6 V, 8 Pins, SOIC
CY23EP05 Series 5 Output 2.5 or 3.3 V 220 MHz Zero Delay Buffer SMT - SOIC-8
Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N Tube
LVCMOS LVTTL Fanout Buffer (Distribution) Zero Delay Buffer 8-SOIC (0.154 3.90mm Width) CY23EP05 clock generator ic 2.7V 200MHz 220MHz 45mA 3.9mm
IC, CLOCK BUFFER, 220MHZ, SOIC-8; Clock IC Type:Clock Buffer; Frequency:220MHz; No. of Outputs:5; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Digital IC Case Style:SOIC; No. of Pins:8; Supply Current:30mA; Package / Case:8-SOIC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY23EP05SXC1H
  • SP005644933