Infineon CY2308SXI-2

PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
$ 5.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2308SXI-2.

IHS

Datasheet21 pages15 years ago

Upverter

element14 APAC

Future Electronics

element14

Inventory History

3 month trend:
+359%

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2024-11-15
LTD Date2025-05-15

Related Parts

InfineonCY2308SC-2
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
InfineonCY2308SI-4
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
InfineonCY2308SC-3
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of Infineon CY2308SXI-2 provided by its distributors.

PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
CY2308 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-16
Zero Delay PLL Clock Driver Single 10MHz to 133MHz 16-Pin SOIC
CYPRESS SEMICONDUCTOR CY2308SXI-2 CLOCK BUFFER, 133.33MHz, SOIC-16
CLOCK BUFFER, 133.3MHZ, 8 O/P, SOIC-16
Zero Delay Buffer 8-Out LVCMOS Single-Ended 16-Pin SOIC
LVCMOS LVTTL Fanout Buffer (Distribution) Zero Delay Buffer 16-SOIC (0.154 3.90mm Width) CY2308 clock generator circuit 3.6V 133.3MHz 45mA 9.98mm
Clock Buffer, 133.33Mhz, Soic-16; Tipo De Ic De Reloj:Buffer De Reloj; Frecuencia:133.33Mhz; Núm. De Salidas:8; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:3.6V; Modelo De Clock Ic:Soic; Núm. De Contactos:16 |Cypress Infineon Technologies CY2308SXI-2
CLOCK BUFFER, 133.3MHZ, 8 O/P, SOIC-16; Clock IC Type:Clock Buffer; Frequency:133.3MHz; No. of Outputs:8Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock IC Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY2308SXI-2.
  • CY2308SXI2
  • SP005644855