Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY2308SC-2

PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
$ 1.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2308SC-2.

IHS

Datasheet15 pages30 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.99
$ 5.83
$ 5.83
Stock
349,627
309,661
309,661
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
133.3 MHz
133.3 MHz
133.3 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2010-11-10
LTD Date2011-05-09

Related Parts

InfineonCY2308SI-4
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
InfineonCY2308SXC-5H
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
IC CLOCK GEN PLL PROGR 16-SOIC / PLL Clock Generator IC 400MHz 1 16-SOIC (0.154", 3.90mm Width)
Programmable PLL Clock Generator Single 16-Pin SOIC T/R
Renesas601M-02ILF
PLL Clock Multiplier Single 16-Pin SOIC N Tube
Renesas670M-01LFT
PLL Based Clock Driver, 670 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of Infineon CY2308SC-2 provided by its distributors.

PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Zero Delay PLL Clock Driver Single 10MHz to 133MHz 16-Pin SOIC
IC FANOUT BUFFER 16SOIC "Fanout Buffer (Distribution), Zero Delay Buffer IC 133.3MHz 1 16-SOIC (0.154"", 3.90mm Width)"
Zero Delay Buffer 8-Out LVCMOS Single-Ended 16-Pin SOIC
Lead Tin DUAL Obsolete GULL WING Fanout Buffer (Distribution), Zero Delay Buffer IC 1996 0C~70C 0.2ns 45mA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY2308SC 2