Infineon CY22800KFXC

Programmable Clock Generator, 1 MHz to 200 MHz, 3 Outputs, 3.14 V to 3.47 V, 8 Pins, SOIC
$ 6.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY22800KFXC.

IHS

Datasheet19 pages6 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonCY22800FXC
CYPRESS SEMICONDUCTOR CY22800FXC IC, CLOCK, PROGRAMMABLE, SMD, SOIC8
InfineonCY22801KFXC
Programmable Clock Generator, 200 MHz, 3 Outputs, 3.14 V to 3.47 V, 8 Pins, SOIC
InfineonCY22801KFXI
Programmable Clock Generator, 166.6 MHz, 3 Outputs, 3.14 V to 3.47 V, 8 Pins, SOIC
Renesas341MPLF
Programmable PLL Clock Synthesizer Single 8-Pin SOIC N Tube
Renesas342MPLF
Programmable PLL Clock Synthesizer Single 8-Pin SOIC N Tube
Renesas343MPLF
Field Programmable Triple Output SS VersaClock Synthesizer

Descriptions

Descriptions of Infineon CY22800KFXC provided by its distributors.

Programmable Clock Generator, 1 MHz to 200 MHz, 3 Outputs, 3.14 V to 3.47 V, 8 Pins, SOIC
Programmable PLL Clock Generator Single 8-Pin SOIC
Clock Generator 0.5MHz to 100MHz-IN 200MHz-OUT 8-Pin SOIC Tube
PLL CLOCK GENERATOR, 200MHZ, SOIC-8
Clock Crystal Clock Generator Fanout Distribution 8-SOIC (0.154 3.90mm Width) CY22800 clock generator circuit 3.3V 200MHz 4.98mm 0C~70C
PLL CLOCK GENERATOR, 200MHZ, SOIC-8; Clock IC Type:PLL Clock Generator; Frequency:200MHz; No. of Outputs:3Outputs; Supply Voltage Min:3.14V; Supply Voltage Max:3.47V; Clock IC Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005641587