Infineon CY14B108N-BA25XI

CY14B108N Series 8 M (512 K x 16) 3.6 V 25 ns Surface Mount nvSRAM - FBGA-48
$ 77.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY14B108N-BA25XI.

element14 APAC

Datasheet27 pages18 years ago

Augswan

Future Electronics

Arrow.cn

Arrow Electronics

Inventory History

3 month trend:
-11.22%

Supply Chain

Export Control Classification Number (ECCN) Code(B.2.A.)
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NVRAM NVSRAM Parallel 8Mbit 3V 48-Pin FBGA Tray
NVSRAM, 4 Mbit, 256K x 16bit, 25 ns Read/Write, Parallel, 2.7 V to 3.6 V, FBGA-48
4Mb £¨256K x 16£© 256Kx16 2.7V 70mA 3.6V Parallel 16bit BGA
Alliance MemoryAS6C8016A-55BIN
Power CMOS SRAM 8MB 48ball TFBGA (8x10mm) (two chip select pins:B5 and A6) 3V 512k x 16
Alliance MemoryAS6C8008A-45BIN
Surface Mount Tray 1MX8 SRAM - Asynchronous ic memory 45ns 8mm 8388608bit 2.7V
256Mb £¨16M x 16£© 16Mx16 3V 100mA 3.6V 167MHz Parallel 16bit BGA 8mm*800cm*900¦Ìm

Descriptions

Descriptions of Infineon CY14B108N-BA25XI provided by its distributors.

CY14B108N Series 8 M (512 K x 16) 3.6 V 25 ns Surface Mount nvSRAM - FBGA-48
8Mb £¨512K x 16£© 512Kx16 2.7V 75mA 3.6V Parallel 16bit FBGA-48 10mm*6mm*1.2mm
NVRAM NVSRAM Parallel 8Mbit 3V 48-Pin FBGA Tray
3A991.B.2.A Surface Mount CY14B108 Tray ic memory 25ns 10mm 75mA 8Mb
Nonvolatile SRAM, 8192 Kb Density, BGA-48, RoHS
Cypress Semiconductor SCT
Non-Volatile SRAM, 512KX16, 25ns, CMOS, PBGA48
NV SRAM, 512K X 16BIT, 25NS, FBGA-48
IC NVSRAM 8MBIT PARALLEL 48FBGA
8 Mbit (1024K x 8/512K x 16) nvSRAM
CY14B108N - NON-VOLATILE SRAM, 5
NV SRAM, 512K X 16BIT, 25NS, FBGA-48; Memory Size:8Mbit; Memory Organisation:512K x 16bit; Read Access Time:25ns; Write Access Time:25ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:FBGA; No. of Pins:48Pins; IC Interface Type:Parallel; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY14B108NBA25XI
  • SP005641409