Infineon C505CALMCAFXUMA1

8-Bit Single-Chip Microcontroller, PG-MQFP-44, RoHS
$ 13.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon C505CALMCAFXUMA1.

IHS

Datasheet88 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2004-11-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

InfineonF505CALMCAXP
MCU 8-bit C500 8051 CISC ROMLess 5V 44-Pin MQFP Ammo
8 Bit Microcontroller, C500, 20 Mhz, 32 Kb, 1.25 Kb, 44, Mqfp Rohs Compliant: Yes
IC MCU 8BIT 32KB OTP 44MQFP / C500 series Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) OTP PG-MQFP-44-2
MicrochipAT89S52-24JU
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 8KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PLCC44
MicrochipAT89S52-24AU
Microcontroller AT89; 8bit 80C51; 24MHz; FLASH 8kB; SRAM 256B; 4-5.5V; -40+85deg.C; TQFP44
MicrochipAT89S51-24JU
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 4KB, SRAM 128KB, 4-5.5V, -40+85DEG.C, PLCC44

Descriptions

Descriptions of Infineon C505CALMCAFXUMA1 provided by its distributors.

8-Bit Single-Chip Microcontroller, PG-MQFP-44, RoHS
Infineon SCT
Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PQFP44
MCU 8-bit C500 CISC ROMLess 5V 44-Pin MQFP T/R
IC MCU 8BIT ROMLESS 44MQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000106390