Infineon C161PILFCAFXUMA1

MCU 16-Bit C166 CISC/RISC ROMLess 5V 100-Pin TQFP T/R
$ 6.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon C161PILFCAFXUMA1.

IHS

Datasheet82 pages26 years ago

CAD Models

Download Infineon C161PILFCAFXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2000-01-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-06-30
LTD Date2019-12-31

Related Parts

MCU 16-bit C166 CISC/RISC ROMLess 5V 100-Pin TQFP
Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP100, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100
16-bit Microcontrollers - MCU 16BIT ROM/ROMLESS
MICROCHIP - ATMEGA2560-16AU - MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, TQFP-100
ATMEGA640-16AU, 8bit AVR Microcontroller, 16MHz, 4 kB, 64 kB Flash, 100-Pin TQFP
IC MCU 8BIT ROMLESS 80TQFP / PIC PIC® 18C Microcontroller IC 8-Bit 25MHz ROMless 80-TQFP (12x12)

Descriptions

Descriptions of Infineon C161PILFCAFXUMA1 provided by its distributors.

MCU 16-Bit C166 CISC/RISC ROMLess 5V 100-Pin TQFP T/R
HIGH-PERFORMANCE CMOS 16-BIT MICROCONTROLLER Microcontroller, 16-Bit, C166 CPU, 25MHz, CMOS, PQFP100
IC, MCU, 16BIT, 100TQFP; Controller Family/Series:C166; Core Size:16bit; No. of I/O's:76; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Digital IC Case Style:TQFP; No. of Pins:100; RAM Memory Size:3KB; CPU Speed:20MHz; Peripherals:ADC, RTC, Timer; Embedded Interface Type:I2C, SPI, USART; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; No. of Timers:5; Oscillator Type:External, Internal; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAF-C161PI-LF CA
  • SAF-C161PI-LFCA
  • SAFC161PILFCA
  • SP000014359