Microchip ATMEGA640-16AU

ATMEGA640-16AU, 8bit AVR Microcontroller, 16MHz, 4 kB, 64 kB Flash, 100-Pin TQFP
$ 8.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA640-16AU.

Microchip

Datasheet436 pages6 years ago

element14 APAC

Electro Sonic

_legacy Avnet

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.50%

CAD Models

Download Microchip ATMEGA640-16AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

MICROCHIP - ATMEGA2560-16AU - MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, TQFP-100
ATMEGA1280V-8AU, 8bit AVR Microcontroller, 8MHz, 128 kB Flash, 100-Pin TQFP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP100

Descriptions

Descriptions of Microchip ATMEGA640-16AU provided by its distributors.

ATMEGA640-16AU, 8bit AVR Microcontroller, 16MHz, 4 kB, 64 kB Flash, 100-Pin TQFP
Microchip ATmegaSeries microcontroller, AVRkernel, 100needle, TQFPencapsulation
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega640 Series Microcontrollers
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP100
ATmega Series 64 KB Flash 8 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-100
MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 100-Pin TQFP Tray / 8-bit Microcontroller with 64K/128K/256K Bytes In-System Programmable Flash
MCU, 8BIT, ATMEGA, 16MHZ, TQFP-100; Product Range: AVR ATmega Family ATmega256X Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pins: 100Pins; MCU Case Style: TQFP; No. of I/O
A/D Inputs:16-Channel, 10-Bit ;CPU Speed:16 MIPS ;EEPROM Memory:4K Bytes ;Input Output:86 ;Interface:I2C/SPI/UART/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:100-pin TQFP ;Programmable Memory:64K Bytes RAM Size:8K Bytes Speed:16 MHz Timers:2
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 64 / Data Memory Size KB = 4 / RAM Memory Size KB = 8 / Interfaces = I²C / Interfaces = SPI / Interfaces = USART / ADC Channels = 16 / ADC Resolution bit = 10 / DAC Resolution bit = 10 / Number of Programmable I/Os = 86 / Number of Timers/Counters = 6 / Comparators = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 100 / Mounting Type = SMD / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA640-16AU.