Infineon BTS50202EKAXUMA2

Power Load Switch, Smart6 Technology, High Side, 2 Outputs, 28V, 32A, SOIC-14
$ 1.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS50202EKAXUMA2.

IHS

Datasheet54 pages14 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-27.81%

CAD Models

Download Infineon BTS50202EKAXUMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-08-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power Load Switch, Smart6 Technology, High Side, 2 Outputs, 6V, 11A, SOIC-14
Power Load Switch, AEC-Q100, High Side, 2 Outputs, 13.5 V, 36 A/0.03 ohm out, SOIC-14
BTS5045 Series 18 V 90 mOhm Smart High Side Power Switch - PG-DSO-14-40 EP
STMicroelectronicsVND5E050JTR-E
VND5E050J-E Series 28 V 50 mOhm Dual Channel High Side Driver - PowerSSO-12
STMicroelectronicsVND5E160AJTR-E
Double channel high side driver with analog current sense for automotive applications
STMicroelectronicsVND5E050ACJTR-E
Double channel high side driver with analog current sense for automotive applications

Descriptions

Descriptions of Infineon BTS50202EKAXUMA2 provided by its distributors.

Power Load Switch, Smart6 Technology, High Side, 2 Outputs, 28V, 32A, SOIC-14
Power Switch ICs – Power Distribution; INFINEON; BTS5020-2EKA; 2; 2; 14; 28 V
Power Switch ICs - Power Distribution PROFET +12V Smart Hi Side Pwr SW Dual
BTS50202EKA Series 18 V 5 A Smart High-Side Power Switch - PG-DSO-14-40-EP
Current Limit SW 2-IN 2-OUT to 7A Automotive AEC-Q100 14-Pin DSO EP T/R
Smart High-Side Power Switch Dual Channel, 20mΩ, PG-DSO-14, RoHS
Infineon SCT
5V 5 V to 28 V SOIC-14 , 8.65mm*3.9mm*1.7mm
PG-DSO-14-40_EP Power Distribution Switches ROHS
Power Switch Hi Side 7A 14-Pin DSO EP T/R
Avnet Japan
Buffer/Inverter Based Peripheral Driver
BTS5020 - PROFET - SMART HIGH SI
IC PWR SWITCH N-CHAN 1:1 DSO-14
IC PWR SW HI-SIDE 2CH DSO14-40
Power Load Sw, High Side, -40 To 150Degc; Power Load Switch Type:High Side; No. Of Channels:2Channels; Input Voltage:28V; Current Limit:32A; On State Resistance:0.02Ohm; Ic Case/Package:Soic; No. Of Pins:14Pins; Qualification:- Rohs Compliant: Yes |Infineon Technologies BTS50202EKAXUMA2
The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to 2 * P27W/P21W + R5W, as well as LEDs in the harsh automotive environment.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS5020-2EKA
  • BTS50202EKA
  • SP000857482