Infineon BTS500801TMAATMA1

BTS50080 Series 38 V 9.5 A Smart High Side Power Switch - PG-TO-220-7-4
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS500801TMAATMA1.

IHS

Datasheet27 pages18 years ago

Factory Futures

iiiC

Inventory History

3 month trend:
+27.53%

CAD Models

Download Infineon BTS500801TMAATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-01-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BTS50055 Series 34V 6mOhm Smart Highside High Current Power Switch -PG-TO220-7-4
Texas InstrumentsLM34904ITMX/NOPB
IC PWR SWITCH N-CHAN 1:1 6DSBGA / Power Switch/Driver 1:1 N-Channel 500mA 6-DSBGA
Texas InstrumentsLM34904ITM/NOPB
Current Limit SW 1-IN 1-OUT 2.8V to 5.3V 0.5A 6-Pin Micro SMD T/R
Buffer/Inverter Based Peripheral Driver, 7.5A, PSSO6, TO-220AB, 7 PIN

Descriptions

Descriptions of Infineon BTS500801TMAATMA1 provided by its distributors.

BTS50080 Series 38 V 9.5 A Smart High Side Power Switch - PG-TO-220-7-4
IC, SMART HIGH SIDE PWR SW, TO220-7; Device Type:High Side; Module Configuration
Smart Power Switch, SIPMOS Technology, High Side, 1 Output, 38V, 9.5A, TO-220-7
The BTS50080-1TMA is a one channel high-side power switch in PG-TO220-7-4 package providing embedded protective functions, PG-TO220-7, RoHS
Infineon SCT
Tape & Reel (TR) BTS50080 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage SINK power distribution switch 4.5mm 5.5V 600μs 9.5A
The power transistor is built by a N-channel vertical power MOSFET with charge pump. The design is based on Smart SIPMOS chip on chip technology. The BTS50080-1TMA has a current controlled input and offers a diagnostic feedback with load current sense and a defined fault signal in case of overload operation, overtemperature shutdown and/or short circuit shutdown.
IC, SMART HIGH SIDE PWR SW, TO220-7; Device Type:High Side; Module Configuration:N Channel; Peak Output Current:130A; Supply Voltage Min:5V; Supply Voltage Max:38V; Driver Case Style:TO-220; No. of Pins:7; Input Delay:300µs; Output Delay:300µs; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:-; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +150°C; Output Resistance:0.007ohm; Supply Voltage Range:5V to 38V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS50080-1TMA
  • SP000385909