Infineon BTS3207NHUMA1

Current Limit SW 1-IN 1-OUT -0.2V to 10V 0.64A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
$ 0.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS3207NHUMA1.

IHS

Datasheet11 pages18 years ago

iiiC

Inventory History

3 month trend:
-10.36%

CAD Models

Download Infineon BTS3207NHUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-03-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

STMicroelectronicsVNN1NV04PTR-E
VNN1NV04P Series Single 500 mOhm Surface Mount Low Side Driver - SOT-223
STMicroelectronicsVNL5160N3TR-E
Power Load Distribution Switch, Low Side, 5 V Input, 5 A, 0.16 ohm, 1 Output, SOT-223-4
Current Limit SW 1-IN 1-OUT -0.2V to 10V 0.52A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.ZXMS6001N3TA
ZXMS6001N3 Series N-Channel 60 V 0.675 Ohm Protected INTELLIFETTM MOSFET-SOT-223
InfineonBSP78HUMA1
BSP78 Series 42 V 4 A 50 mOhm Smart Low Side Power Switch - PG-SOT-223-4
Current Limit SW 1-IN 1-OUT -0.2V to 10V 1.4A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Infineon BTS3207NHUMA1 provided by its distributors.

Current Limit SW 1-IN 1-OUT -0.2V to 10V 0.64A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
BTS3207N Series 42 V 500 mOhm Smart Lowside Power Switch - SOT-223-4
Smart Power Switch, SIPMOS Technology, Low Side, 1 Output, 10V, 7.5A, SOT-223-4
N channel vertical power FET in Smart SIPMOS technology, PG-SOT223-4-4, RoHS
Infineon SCT
Tape & Reel (TR) BTS3207 Current Limiting (Fixed) Over Temperature Over Voltage e3 power distribution switch 6.5mm 42V 640mA 3.8W
Pwr Load Sw, Low Side, 10V, Sot-223-4; Power Load Switch Type:low Side; Input Voltage:10V; Current Limit:7.5A; On State Resistance:0.5Ohm; Distribution Switch Case Style:sot-223; No. Of Pins:4Pins; Thermal Protection:yes; On / Enablerohs Compliant: Yes
N channel vertical power FET in Smart SIPMOS technology. Fully protected by embedded protection functions. | Summary of Features: Logic Level Input; Input Protection (ESD); Thermal shutdown with auto restart; Green product (RoHS compliant); Overload protection; Short circuit protection; Overvoltage protection; Current limitation; Analog driving possible | Target Applications: Body controller (interior light dimming)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS3207N
  • SP000294550