
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | BTS3205N | 50 | 1 | Bulk | 16h | |||||||
| Arrow Electronics | BTS3205NHUSA1 | 330 | 1 | |||||||||
| Newark | BTS3205NHUSA1 | 0 | 1 | Cut Tape | ||||||||
| Avnet | BTS3205NHUSA1 | 0 | 1K | 6h | ||||||||
| Future Electronics | BTS3205NHUSA1 | 0 | 4K | Tape & Reel |
Download datasheets and manufacturer documentation for Infineon BTS3205NHUSA1.
Download Infineon BTS3205NHUSA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download |
Descriptions of Infineon BTS3205NHUSA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon BTS3205NHUSA1.