Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VNL5090N3TR-E

VNL5090N3-E Series 5.5 V Single Output Surface Mount Motor Driver - SOT-223
$ 0.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNL5090N3TR-E.

HQonline

Datasheet28 pages11 years ago

STMicroelectronics

Inventory History

3 month trend:
-7.01%

CAD Models

Download STMicroelectronics VNL5090N3TR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-04-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Current Limit SW 1-IN 1-OUT -0.2V to 10V 0.52A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.ZXMS6001N3TA
ZXMS6001N3 Series N-Channel 60 V 0.675 Ohm Protected INTELLIFETTM MOSFET-SOT-223
IC PWR SWTCH N-CHAN 1:1 SOT223-4 Power Switch/Driver 1:1 N-Channel 700mA PG-SOT223-4
STMicroelectronicsVNN7NV04PTR-E
VNN7NV04P Series 40 V 60 mOhm 6 A Fully Autoprotected Power Mosfet - SOT-223
InfineonAUIPS1051LTR
AUIPS1051L Series 1 Channel 5.5 V 250 mOhm Low Side Power Switch - SOT-223-8
Diodes Inc.ZXMS6003GTA
ZXMS6003 Series 60V 0.5 Ohm N-Channel Self Protected INTELLIFETTM MOSFET-SOT-223

Descriptions

Descriptions of STMicroelectronics VNL5090N3TR-E provided by its distributors.

VNL5090N3-E Series 5.5 V Single Output Surface Mount Motor Driver - SOT-223
Tape & Reel (TR) VNL5090 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage On/Off power distribution switch 6.5mm 5V 13A 90m Ohm (Max)
POWER LOAD SWITCH, 5V, SOT-223-4; Power Load Switch Type: Low Side; Input Voltage: 5V; Current Limit: 18A; On State Resistance: 0.09ohm; Distribution Switch Case Style: SOT-223; No. of Pins: 4Pins; Thermal Protection: Yes; On / Enable Input Polarity: -; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNL5090N3TR-E.