Infineon BSZ100N06NSATMA1

Trans Mosfet N-ch 60V 40A 8-PIN Tsdson T/r
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSZ100N06NSATMA1.

ODG (Origin Data Global)

Datasheet9 pages12 years ago

Inventory History

3 month trend:
-8.12%

CAD Models

Download Infineon BSZ100N06NSATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-11-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans MOSFET N-CH 60V 46A Automotive 8-Pin TDSON T/R
MOSFET N-CH 60V 50A TDSON-8 / Trans MOSFET N-CH 60V 50A Automotive 8-Pin TDSON EP T/R
60V, N-Ch, 9.1 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T2, PG-TO263-3, RoHS
Diodes Inc.DMT6010LFG-7
Mosfet, N-Ch, 60V, 30A, Powerdi 3333 Rohs Compliant: Yes |Diodes Inc. DMT6010LFG-7
Single N-Channel Power MOSFET 60V, 50A, 9.3mΩ Power MOSFET 60V, 50A, 9.3 mOhm, Single N-Channel, u8FL, Logic Level
N-Channel PowerTrench® MOSFET 60V, 50A, 9.6mΩ

Descriptions

Descriptions of Infineon BSZ100N06NSATMA1 provided by its distributors.

Trans MOSFET N-CH 60V 40A 8-Pin TSDSON T/R
OptiMOS™ 5 60V is optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices are a perfect choice for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.
Mosfet, N-Ch, 60V, 40A, 150Deg C, 36W; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:40A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.8V Rohs Compliant: Yes |Infineon Technologies BSZ100N06NSATMA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSZ100N06NS
  • SP001067006