Infineon BSR302NL6327HTSA1

Trans Mosfet N-ch 30V 3.7A 3-PIN SC-59 T/r
$ 0.098
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSR302NL6327HTSA1.

Farnell

Datasheet9 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon BSR302NL6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-31
LTD Date2020-04-30

Related Parts

Diodes Inc.DMG3407SSN-7
Trans MOSFET P-CH 30V 4A Automotive 3-Pin SC-59
Trans MOSFET P-CH 30V 3A Automotive AEC-Q101 6-Pin SC-70 T/R
Diodes Inc.DMN3033LSN-7
N-Channel 30 V 30 mOhm 10.5 nC Enhancement Mode Mosfet - SC-59
SI1302DL-T1-E3 N-CHANNEL MOSFET TRANSISTOR, 0.6 A, 30 V, 3-PIN SOT-323
Diodes Inc.DMP3030SN-7
Power MOSFET, P Channel, 30 V, 700 mA, 250 Milliohms, SC-59, 3 Pins, Surface Mount
VISHAY SI1028X-T1-GE3 Dual MOSFET, Dual N Channel, 480 mA, 30 V, 0.54 ohm, 10 V, 1 V

Descriptions

Descriptions of Infineon BSR302NL6327HTSA1 provided by its distributors.

Trans MOSFET N-CH 30V 3.7A 3-Pin SC-59 T/R
Mosfet, N-Ch, 30V, 3.7A, Sc-59-3; Transistor Polarity:N Channel; Continuous Drain Current Id:3.7A; Drain Source Voltage Vds:30V; On Resistance Rds(On):0.018Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.7V; Power Rohs Compliant: Yes |Infineon BSR302NL6327HTSA1
All Small Signal n-channel products are suitable for automotive applications (excluding 2N7002). | Summary of Features: Enhancement mode; Avalanche rated; Pb-free lead plating; RoHS compliant; Qualified according to AEC Q101 | Target Applications: Automotive; Consumer; DC-DC; eMobility; Motor control; Onboard charger; Telecom

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSR302N L6327
  • BSR302NL6327
  • SP000257785