Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSP772TXUMA1

IC, SMART PWR HIGH SIDE SW, DSO-8; Device Type: High Side; Module Configuration: N
$ 1.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSP772TXUMA1.

IHS

Datasheet17 pages19 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-88.14%

CAD Models

Download Infineon BSP772TXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

InfineonBSP742RXUMA1
Smart Power Switch, SIPMOS Technology, Active High, Active Low, 1 Output, 16V, 1A, SOIC-8
InfineonBSP742TXUMA1
BSP742T Series 34 V 350 mOhm SMT Smart High-Side Power Switch - PG-DSO-8
InfineonISP762TFUMA1
Power Management Misc.; ISP762T; INFINEON TECHNOLOGIES; 1.45 mm; 2.4 A; Tape & Reel; 500 µA
STMicroelectronicsVN800PSTR-E
VN800S Series 36 V 0.7 A 135 mOhm SMT Single High Side Driver - SOIC-8
STMicroelectronicsVN5E160AS-E
VN5E160AS Series 28 V 7 A SMT Single Channel High Side Driver - SOIC-8
STMicroelectronicsVN5160S-E
Single channel high side drive for automotive applications

Descriptions

Descriptions of Infineon BSP772TXUMA1 provided by its distributors.

IC, SMART PWR HIGH SIDE SW, DSO-8; Device Type:High Side; Module Configuration:N
Tape & Reel (TR) BSP772 Current Limiting (Fixed) Over Temperature Over Voltage SINK power distribution switch 5mm 5V 230μs 2.6A
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-DSO-8, RoHS
Infineon SCT
IC, SMART PWR HIGH SIDE SW, DSO-8; Device Type:High Side; Module Configuration:N Channel; Peak Output Current:17A; Supply Voltage Min:5V; Supply Voltage Max:34V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:90µs; Output Delay:110µs; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +150°C; Output Resistance:0.05ohm; Supply Voltage Range:5V to 34V
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Overload protection; Current limitation; Short circuit protection; Thermal shutdown with restart; Overvoltage protection (including load dump); Fast demagnetization of inductive loads; Reverse battery protection with external resistor; CMOS compatible input; ESD- Protection; Very low stand by current; AEC qualified; Green product (RoHS compliant) | Benefits: Negative voltage clamped at output with inductive loads; Current limitation; Very low standby current; Thermal shutdown with restart; ESD-Protection | Target Applications: Body Control Module; Seat control; Decentralized Mirror Module; Decentralized Light Module; Start&Stop transmission; HEV Main Battery Pack; Infotainment System

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP 772 T
  • BSP 772-T
  • BSP772-T
  • BSP772T
  • BSP772TXUMA1.
  • SP000355395