Infineon BSP75NHUMA1

Current Limit SW 1-IN 1-OUT -0.2V to 10V 1.9A 4-Pin(3+Tab) SOT-223 Automotive AEC-Q100
$ 0.763
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSP75NHUMA1.

IHS

Datasheet15 pages17 years ago

Farnell

Burklin Elektronik

TME

iiiC

Inventory History

3 month trend:
-10.42%

CAD Models

Download Infineon BSP75NHUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-30
LTD Date2026-12-31

Related Parts

InfineonIPS041LTR
IPS041L Series 6 V 500 mOhm Fully Protected Power Mosfet Switch - SOT-223-3
InfineonAUIPS1051L
AUIPS1051 Series 5 V 250 mO 1.3 A Low Side Intelligent Power Switch - SOT-223
STMicroelectronicsVNL5090N3TR-E
VNL5090N3-E Series 5.5 V Single Output Surface Mount Motor Driver - SOT-223
STMicroelectronicsVNL5160N3TR-E
Power Load Distribution Switch, Low Side, 5 V Input, 5 A, 0.16 ohm, 1 Output, SOT-223-4
InfineonBSP78 E6327
Buffer/Inverter Based Peripheral Driver, 24A, MOS, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN

Descriptions

Descriptions of Infineon BSP75NHUMA1 provided by its distributors.

Current Limit SW 1-IN 1-OUT -0.2V to 10V 1.9A 4-Pin(3+Tab) SOT-223 Automotive AEC-Q100
BSP75N Series 60 V 700 mA SMT Smart Low Side Power Switch - SOT-223-4
N channel vertical power FET in Smart SIPMOS technology, PG-SOT223-4-4, RoHS
Infineon SCT
MOSFET, SMART SWITCH SOT-223; Transistor Polarity: N Channel; Continuous Drain Current Id: 700mA; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.5ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.8V; Power
N channel vertical power FET in Smart SIPMOS technology. Fully protected by embedded protection functions. | Summary of Features: Logic Level Input; Input Protection (ESD); Thermal shutdown with auto restart; Green product (RoHS compliant); Overload protection; Short circuit protection; Overvoltage protection; Current limitation; Analog driving possible | Target Applications: 24V Applications; Relay driver
IC, SMART LOW SIDE PWR SW, SOT223-4; Device Type:Low Side; Module Configuration:N Channel; Peak Output Current:1.5A; Supply Voltage Min:0V; Supply Voltage Max:10V; Driver Case Style:SOT-223; No. of Pins:4; Input Delay:10µs; Output Delay:10µs; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +150°C; Output Resistance:0.49ohm; Supply Voltage Range:0V to 10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP 75 N
  • BSP 75N
  • BSP75-N
  • BSP75N
  • BSP75N.
  • BSP75N..
  • SP000305171