
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | BSP170PH6327XTSA1 | 6,000 | 1K | 1d | ||||||||
| Newark | BSP170PH6327XTSA1 | 4,281 | 1 | Cut Tape | ||||||||
| Future Electronics | BSP170PH6327XTSA1 | 51,000 | 1K | Tape & Reel | ||||||||
| Rutronik | TMOSS6536 | 3,000 | 1K | 6h | ||||||||
| Rochester Electronics | BSP170PH6327XTSA1 | 500 | 23h |
Download datasheets and manufacturer documentation for Infineon BSP170PH6327XTSA1.
Download Infineon BSP170PH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download |
Descriptions of Infineon BSP170PH6327XTSA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon BSP170PH6327XTSA1.