
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 726-BSP170PH6327 | 357 | 1 | Tape & Reel | ||||||||
| Win Source | WS-BSP170P H6327 | 33,019 | 150 | 16h | ||||||||
| Worldway Electronics | BSP170P H6327 | 18,856 | 7 | 19h | ||||||||
| Maritex | BSP170P | 100 | 1 | 19h | ||||||||
| UnikeyIC | BSP170P H6327 | 11 | 10 | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for Infineon BSP170P H6327.
Download Infineon BSP170P H6327 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download |
Descriptions of Infineon BSP170P H6327 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon BSP170P H6327.