Infineon BSO615CGHUMA1

Dual Mosfet, N And P Channel, 3.1 A, 60 V, 0.07 Ohm, 10 V, 1.6 V Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSO615CGHUMA1.

IHS

Datasheet13 pages26 years ago

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

InfineonIRF7351TRPBF
Dual N-Channel 60 V 17.8 mOhm 36 nC HEXFET® Power Mosfet - SOIC-8
MOSFET N/P-CH 60V 5.3A 8-SOIC | Siliconix / Vishay SI4559ADY-T1-E3
InfineonBSO615NG
Dual N-Channel 60 V 2.6 A 0.15 O 14 nC SipMOS Small Signal Transistor - SOIC-8
Diodes Inc.DMN6066SSD-13
DMN6066SSD Series 60 V 66 mOhm Dual N-Channel Enhancement Mode Mosfet - SOIC-8
Diodes Inc.DMN6040SSS-13
Single N-Channel 60 V 55 mOhm 22.4 nC 1.5 W Silicon Mosfet - SOIC-8
Diodes Inc.ZXMP6A17N8TC
Single P-Channel 60 V 0.19 Ohm 9 nC 2.5 mW Silicon SMT Mosfet - SOIC-8

Descriptions

Descriptions of Infineon BSO615CGHUMA1 provided by its distributors.

Dual Mosfet, N And P Channel, 3.1 A, 60 V, 0.07 Ohm, 10 V, 1.6 V Rohs Compliant: Yes
Dual N/P-Channel 60V 0.11/0.3 Ohm 15/13.5 nC SIPMOS® Small Signal Mosfet - DSO-8
Trans MOSFET N/P-CH 60V 3.1A/2A Automotive 8-Pin DSO T/R
Power Field-Effect Transistor, 3.1A I(D), 60V, 0.11ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N & P CH, 60V, 3.1A, SOIC-8; Transistor Polarity: N and P Channel; Continuous Drain Current Id: 3.1A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.07ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs
Complementary power MOSFETs - an n-channel and a p-channel power MOSFET within the same package - are part of Infineons famous low voltage OptiMOS families, the market leader in high efficiency solutions for power generation (e.g. solar micro inverter), power supply (e.g. server and telecom) and power consumption (e.g. electric vehicle). | Summary of Features: Complementary p- + n-channel; Enhancement mode; Avalanche rated; Qualified according to AEC Q101; 100% lead-free; RoHS compliant | Target Applications: Automotive; DC-DC; Motor control; Onboard charger

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000216311