Infineon BSO613SPVGHUMA1

Single P-Channel 60 V 130 mOhm 20 nC SIPMOSĀ® Power Mosfet - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSO613SPVGHUMA1.

IHS

Datasheet9 pages26 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-08-27
LTD Date2019-08-27

Related Parts

InfineonIRF7379TRPBF
IRF7379 Series 30 V 0.045 Ohm N and P-Channel HEXFETĀ® Power MOSFET - SOIC-8
Diodes Inc.ZXMP6A17N8TC
Single P-Channel 60 V 0.19 Ohm 9 nC 2.5 mW Silicon SMT Mosfet - SOIC-8
MOSFET N/P-CH 60V 5.3A 8-SOIC | Siliconix / Vishay SI4559ADY-T1-E3
Trans MOSFET N-CH 100V 4.4A 8-Pin SOIC N T/R
InfineonIRF8714TRPBF
Single N-Channel 30 V 8.7 mOhm 8.1 nC HEXFETĀ® Power Mosfet - SOIC-8
InfineonIRF8707TRPBF
IRF8707TRPBF N-channel MOSFET Transistor, 11 A, 30 V, 8-Pin SOIC

Descriptions

Descriptions of Infineon BSO613SPVGHUMA1 provided by its distributors.

Single P-Channel 60 V 130 mOhm 20 nC SIPMOSĀ® Power Mosfet - SOIC-8
Trans MOSFET P-CH 60V 3.44A Automotive 8-Pin DSO T/R
Infineon’s highly innovative OptiMOSā„¢ families include p-channel power MOSFETs, PG-DSO-8, RoHS
Infineon SCT
Power Field-Effect Transistor, 3.44A I(D), 60V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Mosfet, P-Ch, -60V, -3.44A, Pg-So-8; Transistor Polarity:p Channel; Continuous Drain Current Id:-3.44A; Drain Source Voltage Vds:-60V; On Resistance Rds(On):0.11Ohm; Rds(On) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-3V; Power Rohs Compliant: Yes
Infineons highly innovative OptiMOS families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics. | Summary of Features: Enhancement mode; Avalanche rated; Pb-free lead plating; RoHS compliant; Small Signal packages approved to AEC Q101 | Target Applications: Automotive; Consumer; DC-DC; eMobility; Motor control; Notebook; Onboard charger

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000216309