Infineon BSL296SNH6327XTSA1

Trans MOSFET N-CH 100V 1.2A 4-Pin(3+tab) SOT223 T/R
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSL296SNH6327XTSA1.

IHS

Datasheet10 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

3.6W(Tc) 20V 3V@ 250¦ÌA 10.4nC@ 10 V 1N 100V 126m¦¸@ 2A,10V 3.8A 196pF@50V TSOP-6
MOSFET, N-CH, DUA,L 20V, 1.5A, 6TSOP; Transistor Polarity:Dual N Channel; Contin
MOSFET N-CH 100V 2A TSOP-6 / N-Channel 100 V 2A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
N-Channel 80 V 4.6 A 93 mO 3.6 W Surface Mount Power Mosfet - TSOP-6
Trans MOSFET N/P-CH 30V/30V 1.4A/1.5A 6-Pin TSOP T/R
Power MOSFET 20V 3.16A 110 mOhm Single P-Channel TSOP6

Descriptions

Descriptions of Infineon BSL296SNH6327XTSA1 provided by its distributors.

Trans MOSFET N-CH 100V 1.2A 4-Pin(3+tab) SOT223 T/R
Power Field-Effect Transistor, 1.4A I(D), 100V, 0.56ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
All Small Signal n-channel products are suitable for automotive applications (excluding 2N7002), PG-TSOP6-6, RoHS
Infineon SCT
BSL296 250V-600V SMALL SIGNALOR;
1.4A, 100V, 0.56OHM, N-CHANNEL,
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED lighting, ADAS, body control units, SMPS and motor control.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSL296SN
  • SP000942912