Infineon BSL207SPH6327XTSA1

Trans MOSFET P-CH 20V 6A Automotive 6-Pin TSOP T/R
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSL207SPH6327XTSA1.

ODG (Origin Data Global)

Datasheet8 pages24 years ago

IHS

iiiC

DigiKey

Inventory History

3 month trend:
+711%

CAD Models

Download Infineon BSL207SPH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-10-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2007-09-30
LTD Date2008-03-31

Related Parts

-20V Single P-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package, TSOP6L, RoHS
MOSFET P-CH 20V 6A TSOP-6 / P-Channel 20 V 6A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
Trans MOSFET N-CH 20V 7.5A 6-Pin TSOP T/R
SI3483CDV-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 7 A, 30 V, 6-PIN TSOP
Single P-Channel 30 V 0.053 Ohm 18 nC 2 W Silicon Surface Mount Mosfet - SC-74
SI3447CDV-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 6.2 A, 12 V, 6-PIN TSOP

Descriptions

Descriptions of Infineon BSL207SPH6327XTSA1 provided by its distributors.

Trans MOSFET P-CH 20V 6A Automotive 6-Pin TSOP T/R
Infineon’s highly innovative OptiMOS™ families include p-channel power MOSFETs, PG-TSOP6-6, RoHS
Infineon SCT
Infineon MOSFET BSL207SP H6327
RS APAC
Mosfet, P-Ch, 20V, 6A, 150Deg C, 2W; Channel Type:P Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:6A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:4.5V; Gate Source Threshold Voltage Max:900Mv Rohs Compliant: Yes |Infineon Technologies BSL207SPH6327XTSA1
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED lighting, ADAS, body control units, SMPS and motor control.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSL207SP
  • BSL207SP H6327
  • BSL207SPH6327
  • SP001100650