Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLTS2242TRPBF

-20V Single P-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package, TSOP6L, RoHS
$ 0.177
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLTS2242TRPBF.

element14 APAC

Datasheet9 pages11 years ago

Newark

Farnell

Inventory History

3 month trend:
+70.27%

CAD Models

Download Infineon IRLTS2242TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Si3407DV Series P-Channel 20 V 0.024 Ohm 4.2 W Surface Mount Mosfet - TSOP-6
Trans MOSFET N-CH 20V 6.5A 6-Pin TSOP T/R
Discrete N-Ch MOSFET 12V 22mΩ@Vgs=4.5V 7.5A TSOP-6 SMD, Adhesive Mount 3mm × 1.5mm × 1.1mm
MOSFET P-CH 20V 6A TSOP-6 / P-Channel 20 V 6A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
SI3464DV-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 8 A, 20 V, 6-PIN TSOP
MOSFET N-CH 20V 7.5A TSOP-6 N-Channel 20 V 7.5A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6

Descriptions

Descriptions of Infineon IRLTS2242TRPBF provided by its distributors.

-20V Single P-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package, TSOP6L, RoHS
Infineon SCT
MOSFET P-CH 20V 6.9A 6TSOP P-Channel 20 V 6.9A (Ta) 2W (Ta) Surface Mount 6-TSOP
Single P-Channel 20 V 55 mOhm 12 nC HEXFET® Power Mosfet - TSOP-6
Infineon P-Ch MOSFET HEXFET, 20V 6.9A TSOP-6, SMD, 6-Pin
MOSFET Operating temperature: -55...175 °C Housing type: TSOP-6 Polarity: P Variants: Enhancement mode Power dissipation: 2 W
Channel Type:P Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:6.9A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:4.5V; Gate Source Threshold Voltage Max:400Mv; Power Dissipation:2W; No. Of Pins:6Pins Rohs Compliant: Yes |Infineon IRLTS2242TRPBF.
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLTS2242TRPBF
  • IRLTS2242
  • IRLTS2242TRPBF.
  • SP001553280