onsemi FDMS7660

N-Channel 30 V 2.8 mOhm Surface Mount Power Trench Mosfet - Power 56
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS7660.

Upverter

Technical Drawing1 page4 years ago

IHS

element14 APAC

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-25.39%

CAD Models

Download onsemi FDMS7660 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-01-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

InfineonIRF8788PBF
IRF8788PBF N-channel MOSFET Transistor,24 A, 30 V, 8-Pin SOIC
N-Channel 30 V 42 A 2.4 mOhm Surface Mount PowerTrench® SyncFETTM - Power56
InfineonIRF8252PBF
2.5W(Ta) 20V 2.35V@ 100¦ÌA 53nC@ 4.5 V 1N 25V 2.7m¦¸@ 25A,10V 25A 5.305nF@13V SOIC-8
onsemiFDMC7660
Trans MOSFET N-CH Si 30V 20A 8-Pin Power 33 T/R / MOSFET N-CH 30V 20A 8-PQFN
onsemiFDMS7676
Single N-Channel 30 V 2.5 W 44 nC Silicon Surface Mount Mosfet - POWER 56-8
InfineonIRF7832TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 20A;SO-8;PD 2.5W;VGS +/-20V

Descriptions

Descriptions of onsemi FDMS7660 provided by its distributors.

N-Channel 30 V 2.8 mOhm Surface Mount Power Trench Mosfet - Power 56
N-Channel PowerTrench® MOSFET 30V, 2.8mΩ
Power Field-Effect Transistor, 25A I(D), 30V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
This N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(on, fast switching speed and body diode reverse recovery performance.
MOSFET, N CH, 30V, 42A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:42A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0019ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.9V; Power Dissipation Pd:78W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMS7660.