onsemi FDMS7660AS

N-Channel 30 V 42 A 2.4 mOhm Surface Mount PowerTrench® SyncFETTM - Power56
$ 1.034
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS7660AS.

Upverter

Technical Drawing1 page7 years ago

Master Electronics

IHS

Future Electronics

onsemi

Inventory History

3 month trend:
-18.33%

CAD Models

Download onsemi FDMS7660AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-09-16
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

onsemiFDMS7660
N-Channel 30 V 2.8 mOhm Surface Mount Power Trench Mosfet - Power 56
onsemiFDMC7660
Trans MOSFET N-CH Si 30V 20A 8-Pin Power 33 T/R / MOSFET N-CH 30V 20A 8-PQFN
InfineonIRF8788PBF
IRF8788PBF N-channel MOSFET Transistor,24 A, 30 V, 8-Pin SOIC
onsemiFDMC7664
N-Channel PowerTrench® MOSFET 30V, 18.8A, 4.2mΩ
Single N-Channel 30 V 12.4 mOhm 5.4 nC HEXFET® Power Mosfet - PQFN 3 x 3 mm
30V Single N-Channel HEXFET Power MOSFET in a 3mm X 3mm PQFN package

Descriptions

Descriptions of onsemi FDMS7660AS provided by its distributors.

N-Channel 30 V 42 A 2.4 mOhm Surface Mount PowerTrench® SyncFETTM - Power56
Power Field-Effect Transistor, 26A I(D), 30V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
2.5W(Ta),83W(Tc) 20V 3V@1mA 90nC@ 10 V 1individualNChannel 30V 2.4mΩ@ 25A,10V 26A,42A 6.12nF@15V QFN SMD mount 6mm*5mm*1.1mm
MOSFET, N CH, 30V, 42A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:42A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0019ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.9V; Power Dissipation Pd:83W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
The FDMS7660AS has been designed to minimize losses in power conversion application. Advancements in both silicon and package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance. This device has the added benefit of an efficient monolithic Schottky body diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd