Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSC009NE2LSATMA1

25 V N-channel Power Metal-oxide-semiconductor Field-effect Transistor With Low
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC009NE2LSATMA1.

Newark

Datasheet10 pages13 years ago

Factory Futures

Inventory History

3 month trend:
-0.70%

CAD Models

Download Infineon BSC009NE2LSATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiFDMS7570S
MOSFET, N-Ch, 25V, 49A, 1.95mΩ@10V, 69nC@10V, 3V@1mA, 2.5W(Ta), 83W(Tc), QFN, SMD, 6mm×5mm×1.1mm
Power MOSFET 25V 44A 10.9 mOhm Single N Channel DPAK
Power MOSFET, N Channel, 25 V, 58 A, 0.0042 ohm, TDSON, Surface Mount
Trans MOSFET N-CH 25V 33A Automotive 8-Pin TDSON EP T/R
Transistor MOSFET Array Dual N-CH 25V 40A 8-Pin TISON T/R
onsemiFDMS7560S
N-Channel 25 V 30 A 0.00145 ohm SMT PowerTrench SyncFET Mosfet Power 56

Descriptions

Descriptions of Infineon BSC009NE2LSATMA1 provided by its distributors.

25 V N-CHANNEL POWER METAL-OXIDE-SEMICONDUCTOR FIELD-EFFECT TRANSISTOR WITH LOW
2.5W 20V 2.2V 72nC@ 4.5V,126nC@ 10V 1individualNChannel 25V 900μΩ@ 10V 5.8nF@ 12V Bracket mounting,SMD mount 5.15mm*5.9mm*1mm
With the new OptiMOS™ 25V product family, Infineon sets new standards in power density and Energy Efficiency for discrete power MOSFETs. Lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of battery management, or-ing, e-fuse and Hot-swap application. Super-SO8 package has a standard footprint that allows thinner and smaller application solutions compared to the IPB009N03LS.
Channel Type:N Channel; Drain Source Voltage Vds:25V; Continuous Drain Current Id:100A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.2V; Power Dissipation:2.5W; No. Of Pins:8Pins Rohs Compliant: Yes |Infineon BSC009NE2LSATMA1.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC009NE2LS
  • BSC009NE2LS.
  • BSC009NE2LSATMA1.
  • BSC009NE2LSXT
  • SP000893362