onsemi FDMS7560S

N-Channel 25 V 30 A 0.00145 ohm SMT PowerTrench SyncFET Mosfet Power 56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS7560S.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

Future Electronics

onsemi

Fairchild Semiconductor

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-12-30
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiFDMS7558S
Trans MOSFET N-CH 25V 32A 8-Pin Power 56 T/R
Single N-Channel 30 V 1.5 mOhm 51 nC HEXFET® Power Mosfet - DirectFET®
Power MOSFET, N Channel, 25 V, 58 A, 0.0042 ohm, TDSON, Surface Mount
onsemiFDMS7572S
FDMS7572S Series 25 V 49 A 2.9 mOhm N-Channel PowerTrench SyncFET - Power56
InfineonIRF8252PBF
2.5W(Ta) 20V 2.35V@ 100¦ÌA 53nC@ 4.5 V 1N 25V 2.7m¦¸@ 25A,10V 25A 5.305nF@13V SOIC-8
Power MOSFET 25V 72A 8 mOhm Single N-Channel DPAK

Descriptions

Descriptions of onsemi FDMS7560S provided by its distributors.

N-Channel 25 V 30 A 0.00145 ohm SMT PowerTrench SyncFET Mosfet Power 56
Power Field-Effect Transistor, 30A I(D), 25V, 0.00145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
MOSFET, N CH, 25V, 49A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:49A; Drain Source Voltage Vds:25V; On Resistance Rds(on):0.0012ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.7V; Power Dissipation Pd:89W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
The FDMS7560S has been designed to minimize losses in power conversion application. Advancements in both silicon and package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance. This device has the added benefit of an efficient monolithic Schottky body diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMS7560S.