onsemi FDMS7570S

MOSFET, N-Ch, 25V, 49A, 1.95mΩ@10V, 69nC@10V, 3V@1mA, 2.5W(Ta), 83W(Tc), QFN, SMD, 6mm×5mm×1.1mm
$ 0.487
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS7570S.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

Newark

onsemi

Farnell

Inventory History

3 month trend:
-1.22%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-30
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2021-08-01
LTD Date2022-02-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiFDMS8560S
Trans MOSFET N-CH Si 25V 30A 8-Pin PQFN EP T/R / MOSFET N-CH 25V 30A 8-PQFN
onsemiFDMS0300S
Trans MOSFET N-CH Si 30V 31A 8-Pin PQFN EP T/R
Single N-Channel 30 V 50 A 69 W 1.8 mOhm Power Mosfet - SOIC-8
MOSFET, N-CH, 30V, 60A, POWERPAK SO-8; Transistor Polarity:N Channel; Continuous
Power MOSFET, N Channel, 30 V, 40 A, 0.00205 ohm, PowerPAK 1212, Surface Mount
Trans MOSFET N-CH Si 30V 26A 8-Pin PQFN EP T/R

Descriptions

Descriptions of onsemi FDMS7570S provided by its distributors.

MOSFET, N-Ch, 25V, 49A, 1.95mΩ@10V, 69nC@10V, 3V@1mA, 2.5W(Ta), 83W(Tc), QFN, SMD, 6mm×5mm×1.1mm
Power Field-Effect Transistor, 28A I(D), 25V, 0.00195ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
MOSFET, N CH, 25V, 49A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:49A; Drain Source Voltage Vds:25V; On Resistance Rds(on):0.0016ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.7V; Power Dissipation Pd:83W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
The FDMS7570S has been designed to minimize losses in power conversion application. Advancements in both silicon and package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance. This device has the added benefit of an efficient monolithic Schottky body diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd