Infineon BGA524N6E6327XTSA1

RF Amplifier; INFINEON; BGA524N6E6327XTSA1; 19.6 dB; 400 µm; Lead Free; 1.615 GHz
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BGA524N6E6327XTSA1.

IHS

Datasheet18 pages4 years ago

Infineon SCT

element14 APAC

Inventory History

3 month trend:
-13.50%

CAD Models

Download Infineon BGA524N6E6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Malaysia
Introduction Date2014-01-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
LTB Date2025-12-31
LTD Date2026-06-30

Related Parts

GPS Amp Single Low Noise Amplifier 1615MHz 3.3V 6-Pin TSNP T/R - Tape and Reel
RF Amp Chip Single Low Noise Amplifier 1615MHz 3.3V 6-Pin TSNP T/R
NXP SemiconductorsBGU8019X
Amplifier, LNA, MMIC, 1.559 to 1.61 GHz, 18.5 dB, 0.55 dB NF, SOT1232, SiGe
NXP SemiconductorsBGU8009,115
RF Amp Chip Single Low Noise Amplifier 1610MHz 3.1V 6-Pin XSON T/R
NXP SemiconductorsBGU8011X
RF Amp Chip Single Low Noise Amp 1610MHz 3.1V 6-Pin XSON T/R
Skyworks SolutionsSKY65611-11
GPS Amp Single Low Noise 1.606GHz 3V 6-Pin DFN

Descriptions

Descriptions of Infineon BGA524N6E6327XTSA1 provided by its distributors.

RF Amplifier; INFINEON; BGA524N6E6327XTSA1; 19.6 dB; 400 µm; Lead Free; 1.615 GHz
Silicon Germanium Low Noise Amplifier for Global Navigation Satellite Systems (GNSS)
BGA524N6 Series 3.3 V 1615 MHz Silicon Germanium Low Noise Amplifier - TSNP-6-2
RF Amplifier IC, 19.6 dB Gain / 0.55 dB Noise, 1.55 GHz to 1.615 GHz, 1.5 V to 3.3 V supply, TSNP-6
RF AMPLIFIER, 1.55 TO 16.15GHZ, TSNP-6; Frequency Response RF Min:1.55GHz; Frequency Response RF Max:1.615GHz; Gain Typ:19.6dB; Supply Voltage Min:1.5V; Supply Voltage Max:3.3V; IC Case / Package:TSNP; No. of Pins:6Pins; Gain:19.6dB RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BGA 524N6 E6327
  • BGA-524N6-E6327
  • BGA524N6
  • BGA524N6 E6327
  • BGA524N6,E6327
  • BGA524N6E6327
  • SP001088394