Infineon BGA711N7E6327XTSA1

Tape & Reel (TR) 1 Surface Mount TELECOM CIRCUIT RF Amplifier 2mm -8dBm 2.8V 17dB
$ 0.394
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BGA711N7E6327XTSA1.

IHS

Datasheet43 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon BGA711N7E6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-01-31
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-02-15
LTD Date2018-08-15

Related Parts

RF Amp Chip Single GP 2.17GHz 3V 6-Pin TSLP EP T/R
NXP SemiconductorsBGU8007,115
BGU8007 Series 2.2 V 1575.42MHz SiGe:C Low Noise Amplifier MMIC - XSON-6
NXP SemiconductorsBGU7004,115
NOW NEXPERIA BGU7004 - NARROW BAND LOW POWER AMPLIFIER, 1559MHZ MIN, 1610MHZ MAX
NXP SemiconductorsBGU7007,115
RF Amplifier IC, 19.5 dB Gain / 1.2 dB Noise, 1.559 GHz to 1.61 GHz, 1.5 V to 3.1 V supply, XSON-6
GPS Amp Single Low Noise 1.575GHz 3.2V 7-Pin TSLP T/R
Analog DevicesMAX2658EWT+T
RF Amplifier GPS/GNSS Low Noise Amp

Descriptions

Descriptions of Infineon BGA711N7E6327XTSA1 provided by its distributors.

Tape & Reel (TR) 1 Surface Mount TELECOM CIRCUIT RF Amplifier 2mm -8dBm 2.8V 17dB
RF Amplifier 3G/3.5G/4GSingleBand SiGe Bipolar LNA
RF Amp Single LNA 2.7GHz 3V 6-Pin TSNP EP T/R
The BGA711N7 is a low current single-band low noise amplifier MMIC for UMTS bands I, IV and X, TSNP-7-1, RoHS
Infineon SCT
IC RF AMP 1.8GHZ-2.7GHZ TSNP7-1
BGA711N7 GPS OR GLONASS OR COMPASS LNA;
Telecom Circuit, 1-Func, Bipolar, PDSO6
The BGA711N7 is a low current single-band low noise amplifier MMIC for UMTS bands I, IV and X. The LNA is based upon Infineons proprietary and cost-effective SiGe:C technology and comes in low profile TSNP-7-1 or TSNP-7-2 leadless green packages. Because the matching is off chip, the 2100 MHz path can be easily converted into a 1900 MHz path by optimizing the input and output matching network. This document specifies the electrical parameters, pinout, application circuit and packaging of the chip. | Summary of Features: Gain: 17 / -8 dB in high / low gain mode; Noise figure: 1.1 dB in high gain mode; Supply current: 3.6 / 0.5 mA in high / low gain mode; Standby mode (< 2 A typ.); Output internally matched to 50 ; Inputs pre-matched to 50 ; 2 kV HBM ESD protection; Low external component count; Small leadless TSNP-7-1 / TSNP-7-2 packages (2.0 x 1.3 x 0.39 mm); Pb-free (RoHS compliant) package | Target Applications: LNA for LTE and 3G systems

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BGA711N7
  • SP001061040