Infineon BFR193FH6327XTSA1

RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, L Band, Silicon, NPN
$ 0.134
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BFR193FH6327XTSA1.

TME

Datasheet6 pages12 years ago

IHS

_legacy Avnet

Inventory History

3 month trend:
+26.66%

CAD Models

Download Infineon BFR193FH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date2012-09-04
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 65V 0.1A 640mW Automotive 3-Pin SOT-723 T/R
Trans Digital BJT NPN 50V 100mA 150mW 3-Pin VESM T/R
PanasonicDRC3143X0L
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Infineon BFR193FH6327XTSA1 provided by its distributors.

RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, L Band, Silicon, NPN
Trans RF BJT NPN 12V 0.08A 580mW Automotive AEC-Q101 3-Pin TSFP T/R
RF Transistor NPN 12V 80mA 8GHz 580mW Surface Mount PG-TSFP-3
NPN 580mW 2V 100nA 20V 12V 80mA TSFP-3 1.2mm*800¦Ìm*550¦Ìm
Transistor: NPN; bipolar; RF; 20V; 80mA; 580mW; TSFP-3
Transistor, Rf, Aec-Q101, Npn, Tsfp3; Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:12V; Transition Frequency Ft:8Ghz; Power Dissipation Pd:580Mw; Dc Collector Current:80Ma; Dc Current Gain Hfe:70Hfe; Rf Transistor Rohs Compliant: Yes |Infineon Technologies BFR193FH6327XTSA1
Transistor Polarity = NPN / Continuous Collector Current (Ic) mA = 80 / Collector-Emitter Voltage (Vceo) V = 12 / DC Current Gain (hFE) = 100 / Collector-Base Voltage (Vcbo) V = 20 / Emitter-Base Voltage (Vebo) V = 2 / Operating Temperature Max. °C = 150 / Transit Frequency GHz = 8 / Power Dissipation (Pd) mW = 580 / Package Type = SOT-723 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFR 193F H6327
  • BFR193F
  • BFR193F H6327
  • BFR193FH6327
  • SP000750424