Infineon BFP420FH6327XTSA1

BFP420F Series 5.5 V 60 mA Low Noise Silicon Bipolar RF Transistor - TSFP-4-1
$ 0.138
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BFP420FH6327XTSA1.

IHS

Datasheet22 pages7 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon BFP420FH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-09-30
LTD Date2026-03-31

Related Parts

Bipolar Transistors (BJT); DTC124EKAT146; ROHM; NPN; 50 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar (BJT) Single Transistor, NPN, 3.5 V, 35 mA, 120 mW, SC-81, Surface Mount
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Infineon BFP420FH6327XTSA1 provided by its distributors.

BFP420F Series 5.5 V 60 mA Low Noise Silicon Bipolar RF Transistor - TSFP-4-1
RF Small Signal Bipolar Transistor, 0.06A I(C), 1-Element, S Band, Silicon, NPN
Bipolar - RF Transistor, NPN, 4.5 V, 25 GHz, 210 mW, 60 mA, TSFP
Trans GP BJT NPN 4.5V 0.06A 4-Pin TSFP T/R
Avnet Japan
RF Bipolar Transistors RF BIP TRANSISTOR
Bipolar (BJT) single-bipolar transistor
Infineon NPN, SOT-343, , 60 mA, -15 V
BFP420 - LOW-NOISE SI TRANSISTOR
RF TRANS NPN 5.5V 25GHZ 4-TSFP
Transistor Polarity:NPN; Collector Emitter Voltage Max:4.5V; Transition Frequency:25GHz; Power Dissipation:210mW; Continuous Collector Current:60mA; No. of Pins:4Pins; DC Current Gain hFE Min:60hFE; Transistor Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFP 420F H6327
  • BFP420F
  • BFP420F H6327
  • BFP420FH6327
  • BFP420FH6327XTSA1.
  • SP000745268