ROHM DTC144WKAT146

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.052
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTC144WKAT146.

IHS

Datasheet8 pages13 years ago

Newark

Future Electronics

Farnell

_legacy Avnet

Inventory History

3 month trend:
-46.26%

CAD Models

Download ROHM DTC144WKAT146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NPN Pre-Biased Transistor 300mV@500µA,10mA 200mW 5V 500nA 50V 30mA SOT-23 SMD 1.3mm H
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of ROHM DTC144WKAT146 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
DTC144WKA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-59
300mV@ 500µA,10mA NPN - Pre-Biased 200mW 500nA 50V 30mA SMT-3 SMD mount 2.9mm*1.6mm*1.1mm
Trans Digital BJT NPN 50V 100mA 3-Pin SMT T/R
TRANSISTOR DIGITAL SC-59 100MA NPN; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Transition Frequency Typ ft:250MHz; Power Dissipation Pd:200mW; DC Collector Current:100mA; DC Current Gain hFE:56; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-346; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Ic Continuous a Max:100mA; Gain Bandwidth ft Typ:250MHz; Hfe Min:56; Package / Case:SOT-346; Power Dissipation Pd:200mW; Termination Type:SMD; Transistor Type:General Purpose

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTC144WKAT146.