Infineon BCV61BE6327HTSA1

BCV61 Series NPN 30 V 100 mA SMT Silicon Double Transistor - SOT-143-4
$ 0.498
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BCV61BE6327HTSA1.

IHS

Datasheet7 pages14 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
-39.78%

CAD Models

Download Infineon BCV61BE6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.498
$ 0.236
Stock
357,990
531,752
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-143
TO-253-4
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
-
30 V
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
200
110
Power Dissipation
300 mW
250 mW

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-05-01
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-12-31
LTD Date2028-03-31

Related Parts

NXP SemiconductorsBFG520/XR,215
RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, L Band, Silicon, NPN

Descriptions

Descriptions of Infineon BCV61BE6327HTSA1 provided by its distributors.

BCV61 Series NPN 30 V 100 mA SMT Silicon Double Transistor - SOT-143-4
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
2 NPN,Base Collector Junction 300mW 6V 5¦ÌA 30V 30V 100mA SOT-143-4 2.9mm*1.3mm*900¦Ìm
Trans GP BJT NPN 30V 0.1A Automotive 4-Pin(3+Tab) SOT-143 T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 6800pF 250volt X7R +/-10%
TRANSISTOR NPN DOUBLE SOT-143 / Transistor Current Mirror 2 NPN, Base Collector Junction 30V 100mA Surface Mount PG-SOT-143-3D
NPN Silicon Double Transistor | Summary of Features: To be used as a current mirror; Good thermal coupling and VBE matching; High current gain; Low collector-emitter saturation voltage; Pb-free (RoHS compliant) package; Qualified according AEC Q101 | Target Applications: For current mirror applications

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCV 61B
  • BCV 61B E6327
  • BCV61B
  • BCV61B E6327
  • BCV61BE6327
  • SP000010886