Infineon BCR108E6327HTSA1

Bipolar junction transistor, NPN, 100 mA, 50 V, SMD, SOT-23, BCR108E6327
$ 0.189
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BCR108E6327HTSA1.

IHS

Datasheet11 pages14 years ago
Datasheet12 pages18 years ago

iiiC

Inventory History

3 month trend:
+39.06%

CAD Models

Download Infineon BCR108E6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-08-01
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2023-09-30
LTD Date2024-09-30

Related Parts

KSC Series NPN 200 mW 50 V 100 mA Surface Mount Epitaxial Transistor - SOT-23
Bipolar Transistors - BJT NPN Epitaxial Transistor
TRANSISTOR,BJT,NPN,50V V(BR)CEO,100MA I(C),SOT-23
Diodes Inc.BC847B-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.BC846B-7-F
Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.BC847C-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 310 mW, SOT-23, Surface Mount
Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBC848BMTF
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Infineon BCR108E6327HTSA1 provided by its distributors.

Bipolar junction transistor, NPN, 100 mA, 50 V, SMD, SOT-23, BCR108E6327
Trans Digital BJT NPN 50V 100mA 200mW Automotive 3-Pin SOT-23 T/R
BCR108 Series NPN 50 V 100 mA SMT Silicon Digital Transistor - SOT-23-3
Bipolar Transistors - Pre-Biased AF TRANS DIGITAL BJT NPN 50V 100MA
NPN SILICON DIGITAL TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Rf Trans, Npn, 50V, 0.1A, Sot-23 Rohs Compliant: Yes |Infineon Technologies BCR108E6327HTSA1
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 100 / DC Current Gain (hFE) = 70 / Power Dissipation (Pd) mW = 200 / Typical Input Resistor kOhm = 2.2 / Collector-Base Voltage (Vcbo) V = 50 / Collector-Emitter Voltage (Vceo) V = 50 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 300 / Operating Frequency MHz = 170

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCR 108 E6327
  • BCR108
  • BCR108 E 6327
  • BCR108 E6327
  • BCR108-E6327
  • BCR108E6327
  • SP000010736