Infineon BAT5405WH6327XTSA1

Infineon 30V 200mA, Dual Schottky Diode, 3-Pin SOT-323 BAT5405WH6327XTSA1
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BAT5405WH6327XTSA1.

IHS

Datasheet15 pages14 years ago

Upverter

Inventory History

3 month trend:
-2.08%

CAD Models

Download Infineon BAT5405WH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2006-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
Schottky Diode, 30V, 0.2A, Sot-323 Rohs Compliant: Yes |Micro Commercial Components BAT54SWT-TP
onsemiBAV99WT1G
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 215MA, PKG SC-70 (SOT-323),CONFIG DUAL
STMicroelectronicsBAT54CWFILM
SMALL SIGNAL SCHOTTKY DIODE Rectifier Diode, Schottky, 2 Element, 0.3A, 40V V(RRM), Silicon
STMicroelectronicsBAT54SWFILM
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.3A, 40V V(RRM), Silicon

Descriptions

Descriptions of Infineon BAT5405WH6327XTSA1 provided by its distributors.

Infineon 30V 200mA, Dual Schottky Diode, 3-Pin SOT-323 BAT5405WH6327XTSA1
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
Diode Schottky 30V 0.2A 3-Pin SOT323 T/R
30 V 200mA Surface Mount 1 Pair Common Cathode Diode Array - SC-70, SOT-323
Diode Schottky Si 0.2A Automotive 3-Pin SOT-323 T/R
Diode, Schottky, Aec-Q101, 30V, Sot323; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(Av):200Ma; Forward Voltage Vf Max:800Mv; Forward Surge Current Ifsm Max:600Ma; Operating Rohs Compliant: Yes |Infineon BAT5405WH6327XTSA1
Configuration = Dual Common Cathode / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) mV = 800 / Reverse Current Max. uA = 2 / Peak Non-Repetitive Surge Current (Itsm) mA = 600 / Power Dissipation (Pd) mW = 230 / Capacitance pF = 10 / Operating Temperature Max. °C = 150 / Package Type = SC-70 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 175

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT 54-05W H6327
  • BAT54-05W
  • BAT54-05WH6327
  • SP000749832