Infineon BAR6502VH6327XTSA1

Single 100mA 30V SOD-523 Diodes - General Purpose ROHS
$ 0.067
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BAR6502VH6327XTSA1.

_legacy Avnet

Datasheet12 pages14 years ago

Inventory History

3 month trend:
-36.53%

CAD Models

Download Infineon BAR6502VH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-11-01
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-06-30
LTD Date2029-01-31

Related Parts

NXP SemiconductorsBA277,115
Rf / Pin Diode, Switching, 0.7 Ohm, Sod-523, 2 Rohs Compliant: Yes
NXP Semiconductors1PS75SB45,135
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.12A, 40V V(RRM), Silicon
NXP SemiconductorsBAP63-05W,115
Diode PIN Attenuator/Switch 50V Automotive AEC-Q101 3-Pin SC-70 T/R
STMicroelectronicsBAT54JFILM
BAT54 Series 300 mA 900 mV Schottky Diode Surface Mount - SOD-323

Descriptions

Descriptions of Infineon BAR6502VH6327XTSA1 provided by its distributors.

Single 100mA 30V SOD-523 Diodes - General Purpose ROHS
PIN DIODE, SINGLE, 30V, 0.1A, SC-79; Diode Configuration:Single; Resistance If:0.9ohm; Breakdown Voltage Vbr:30V; Case Style:SC-79; No. of
DIODE, RF, PIN, SC-79; Diode Case Style: SC-79; No. of Pins: 2 Pin; Forward Current If(AV): 100mA; Operating Temperature Max: 125°C; Product Range: BAR65 Series; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Capacitance
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Peak Average Forward Current (If(AV)) mA = 100 / Forward Voltage (Vf) V = 1 / Peak Reverse Current nA = 20 / Power Dissipation (Pd) mW = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Package Type = SC-79 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Capacitance nF = 900 / Thermal Resistance K/W = 130

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAR 65-02V H6327
  • BAR65-02V
  • BAR65-02V H6327
  • BAR65-02VH6327
  • BAR6502VH6327
  • SP000743446