Infineon BAR6406E6327HTSA1

1 Pair Common Anode 100mA 20nA@20V 150V 950mV@100mA SOT-23 Diodes - General Purpose ROHS
$ 0.072
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BAR6406E6327HTSA1.

IHS

Datasheet13 pages7 years ago
Datasheet16 pages14 years ago

Infineon SCT

Burklin Elektronik

_legacy Avnet

Inventory History

3 month trend:
-14.51%

CAD Models

Download Infineon BAR6406E6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1993-08-01
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-06-30
LTD Date2029-01-31

Related Parts

Zener Diode Single 4.7V 5% 1550Ohm 350mW 3-Pin SOT-23 T/R
onsemiMMBD1202
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236
Diodes Inc.MMBZ5226B-7-F
Zener Diode Single 3.3V 5% 28Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 3.3V 350MW SOT23-3
Diodes Inc.BZX84C4V7-7-F
Zener Diode Single 4.7V 6.38% 80Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 4.7V 300MW SOT23-3
Diodes Inc.BZX84C47-7-F
BZX84C47 Series 350 mW 47 V 10 mA Surface Mount Zener Diode - SOT-23
MMBZ4683 Series 3 V ±5% 350 mW Surface Mount Small Signal Zener Diode - SOT-23-3

Descriptions

Descriptions of Infineon BAR6406E6327HTSA1 provided by its distributors.

1 Pair Common Anode 100mA 20nA@20V 150V 950mV@100mA SOT-23 Diodes - General Purpose ROHS
Diode PIN Attenuator/Switch 150V 100mA Automotive AEC-Q101 3-Pin SOT-23 T/R
Pin Diode, 150V, 0.1A, Sot-23; Diode Configuration:Dual Common Anode; Resistance @ If:0.85Ohm; Breakdown Voltage Vbr:150V; Diode Case Style:Sot-23; No. Of Pins:3 Pin; Total Capacitance Ct:0.23Pf; Forward Current If(Av):100Ma; Rohs Compliant: Yes |Infineon Technologies BAR6406E6327HTSA1
This Infineon RF PIN diode provides high-voltage handling capabilities, comes with low loss and offers low distortion levels. Its low forward resistance, low capacitance and low inductance simplify design-in and support designers in creating versatile endsolutions.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAR 64-06 E6327
  • BAR 6406 E6327
  • BAR64-06
  • BAR64-06 E6327
  • BAR64-06E6327
  • BAR6406
  • BAR6406 E6327
  • BAR6406E6327
  • SP000012213