
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | BAR 15-1E6327 | 0 | 5 | Cut Tape | 13h | |||||||
| Win Source | WS-BAR151E6327HTSA1 | 42,100 | 290 | 14h | ||||||||
| Worldway Electronics | BAR151E6327HTSA1 | 15,671 | 7 | Tape & Reel | 13h | |||||||
| Aztech | BAR151E6327HTSA1 | 8,738 | 8h | |||||||||
| Anlinkda | BAR15-1 E6327 | 72,667 | 1d |
Download datasheets and manufacturer documentation for Infineon BAR151E6327HTSA1.
Download Infineon BAR151E6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download |
Descriptions of Infineon BAR151E6327HTSA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon BAR151E6327HTSA1.