Infineon AUIRLZ24NS

3.8W(Ta), 45W(Tc) 16V 2V@ 250¦ÌA 15nC@ 5 V 1N 55V 60m¦¸@ 11A, 10V 18A 480pF@25V D2PAK 10mm*9.25mm*4.4mm
$ 0.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRLZ24NS.

IHS

Datasheet12 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

MOSFET N-CH 60V 20A D2PAK
MOSFET N-CH 60V 21A D2PAK
onsemiNDB4060
MOSFET N-CH 60V 15A D2PAK
MOSFET N-CH 60V 13.6A D2PAK
InfineonIRF9Z24NSPBF
-55V Single P-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
IRLZ34S Series N-Channel 60 V 50 mOhm 3.7 W Power Mosfet - D2PAK (TO-263)

Descriptions

Descriptions of Infineon AUIRLZ24NS provided by its distributors.

3.8W(Ta),45W(Tc) 16V 2V@ 250¦ÌA 15nC@ 5 V 1N 55V 60m¦¸@ 11A,10V 18A 480pF@25V D2PAK 10mm*9.25mm*4.4mm
Trans MOSFET N-CH Si 55V 18A Automotive Tube
Power Field-Effect Transistor
Automotive MOSFET 55VN, TUBE
AUTOMOTIVE HEXFET POWER MOSFET
CAP CER 9.9PF 50V NP0 0402
MOSFET N-CH 55V AUTO

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA