Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRFSL8408

Power Field-Effect Transistor, 195A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
$ 3.225
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFSL8408.

IHS

Datasheet13 pages13 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRFSL8408 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

InfineonIRFSL7434PBF
40V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-262 package, TO262-3, RoHS
InfineonIRFSL7437PBF
Single N-Channel 40 V 1.8 mOhm 150 nC HEXFET® Power Mosfet - TO-262
InfineonIRFSL7440PBF
40V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-262 package, TO262-3, RoHS
75A, 55V, 0.008 Ohm, N-Channel UltraFET® Power MOSFETs.
N-Channel 100 V 4.5 mOhm Through Hole POWERTRENCH MOSFET - I2PAK (TO-262)
N-Channel UltraFET Power MOSFET 100V, 56A, 25mΩ

Descriptions

Descriptions of Infineon AUIRFSL8408 provided by its distributors.

Power Field-Effect Transistor, 195A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
MOSFET N-CH 40V 195A TO262 N-Channel 40 V 195A (Tc) 294W (Tc) Through Hole TO-262
Trans MOSFET N-CH 40V 317A Automotive 3-Pin(3+Tab) TO-262 Tube
294W(Tc) 20V 3.9V@ 250µA 324nC@ 10 V 1individualNChannel 40V 1.6mΩ@ 100A,10V 195A 10.82nF@25V TO-262 Through hole mounting 10.2mm*4.5mm*9.45mm
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Brushed Motor Drive; Brushless Motor Drive; Electric Power Steering; Relay Replacement
MOSFET, 40V, 195A, Q101, TO-262; Transistor Polarity:N Channel; Continuous Drain Current Id:195A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0013ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Dissipation Pd:294W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-262; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA