Infineon IRFSL7437PBF

Single N-Channel 40 V 1.8 mOhm 150 nC HEXFET® Power Mosfet - TO-262
$ 1.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFSL7437PBF.

element14 APAC

Datasheet13 pages11 years ago
Datasheet11 pages14 years ago

IHS

Inventory History

3 month trend:
+134%

CAD Models

Download Infineon IRFSL7437PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

InfineonIRFSL7440PBF
40V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-262 package, TO262-3, RoHS
InfineonIRF1404LPBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 0.0035Ohm;ID 162A;TO-262;PD 200W;VGS +/-20V
InfineonIRFSL7537PBF
60V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
N-Channel UltraFET Power MOSFET 100V, 56A, 25mΩ
onsemiFDI150N10
PowerTrench® MOSFET, N-Channel, 100V, 57A, 16mΩ
InfineonIRFSL4620PBF
200V Single N-Channel HEXFET Power MOSFET in a TO-262 package

Descriptions

Descriptions of Infineon IRFSL7437PBF provided by its distributors.

Single N-Channel 40 V 1.8 mOhm 150 nC HEXFET® Power Mosfet - TO-262
40V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 195A I(D), 40V, 0.0018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
MOSFET, N-CH, 40V, 195A, TO-262; Transistor Polarity:N Channel; Continuous Drain Current Id:195A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0014ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:230W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-262; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +175°C
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters. End-applications include cordless power and gardening tools, light electric vehicles and e-bikes demanding a high level of ruggedness and energy efficiency.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 250 / Drain-Source Voltage (Vds) V = 40 / ON Resistance (Rds(on)) mOhm = 1.4 / Gate-Source Voltage V = 20 / Fall Time ns = 53 / Rise Time ns = 70 / Turn-OFF Delay Time ns = 78 / Turn-ON Delay Time ns = 19 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-262 / Pins = 3 / Mounting Type = Through Hole / MSL = Level-1 / Packaging = Tube / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 230

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFSL7437
  • IRFSL7437PBF????
  • SP001578458