Infineon IRFSL4410ZPBF

N CH POWER MOSFET, HEXFET, 100V, 97A, TO-262; Transistor Polarity: N Channel; Con
$ 5.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFSL4410ZPBF.

Farnell

Datasheet12 pages12 years ago

IHS

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-06
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-12-31
LTD Date2024-06-30

Related Parts

Trans MOSFET N-CH 100V 80A Automotive 3-Pin(3+Tab) TO-262 Tube
N-Channel PowerTrench® MOSFET 100V, 164A, 4.5mΩ, TO-262 3L (I2PAK), 1000-TUBE
100V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
Transistor MOSFET Power N-CH 100V 137A 3-PIN PG-TO-262 Tube
InfineonIRF1407LPBF
75V Single N-Channel HEXFET Power MOSFET in a TO-262 package
N-Channel UltraFET Power MOSFET 100V, 56A, 25mΩ

Descriptions

Descriptions of Infineon IRFSL4410ZPBF provided by its distributors.

N CH POWER MOSFET, HEXFET, 100V, 97A, TO-262; Transistor Polarity:N Channel; Con
100V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
Infineon SCT
Trans MOSFET N-CH Si 100V 97A 3-Pin(3+Tab) TO-262 Tube
Power Field-Effect Transistor, 97A I(D), 100V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
Infineon NChannel EnhancedMOSTube StrongIRFETseries, Vds=100 V, 97 A, I2PAK (TO-262)encapsulation, Through hole mounting, 3Pin
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFSL4410Z
  • SP001557638