
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AUIRFS8409-7TRL | 800 | 800 | 9h | ||||||||
| Rochester Electronics | AUIRFS8409-7TRL | 1,261 | 7h | |||||||||
| Farnell | AUIRFS8409-7TRL | 349 | 1 | Cut Tape | 7h | |||||||
| Mouser | 942-AUIRFS8409-7TRL | 740 | 1 | Tape & Reel | ||||||||
| Microchip USA | AUIRFS8409-7TRL | 231 | 50 | 23h |
Download datasheets and manufacturer documentation for Infineon AUIRFS8409-7TRL.
Download Infineon AUIRFS8409-7TRL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Infineon AUIRFS8409-7TRL provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon AUIRFS8409-7TRL.