Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRFR540Z

Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
$ 1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFR540Z.

IHS

Datasheet12 pages8 years ago
Datasheet13 pages12 years ago

element14 APAC

Inventory History

3 month trend:
-11.80%

Alternate Parts

Price @ 1000
$ 1
$ 1.153
$ 1.153
Stock
357,219
653,531
653,531
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vds)
100 V
100 V
100 V
Continuous Drain Current (ID)
35 A
35 A
35 A
Threshold Voltage
-
-
-
Rds On Max
28.5 mΩ
28.5 mΩ
28.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
91 W
91 W
91 W
Input Capacitance
1.69 nF
1.69 nF
1.69 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-07-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-08-15
LTD Date2022-02-15

Related Parts

InfineonIRFR540ZPBF
Single N-Channel 100 V 28.5 mOhm 39 nC HEXFET® Power Mosfet - DPAK
Trans MOSFET N-CH Si 100V 35A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 100V 35A DPAK
Power MOSFET, N Channel, 100 V, 35 A, 28.5 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount
STMicroelectronicsSTD30N10F7
N-channel 100 V, 0.02 Ohm typ., 35 A STripFET F7 Power MOSFET in a DPAK package
STMicroelectronicsSTD25N10F7
N-channel 100 V, 0.027 Ohm typ., 25 A, STripFET F7 Power MOSFET in DPAK package

Descriptions

Descriptions of Infineon AUIRFR540Z provided by its distributors.

Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Infineon SCT
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified
MOSFET, AEC-Q101, N-CH, 100V, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 35A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0225ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001521742